341-112-524-207

Heilind Number:EDA341-112-524-207
Manufacturer:EDAC
Manufacturer Number:341-112-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 112 positions at a pitch of .1 inches, it ensures seamless data transmission. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Elevate your connectivity with this essential component, perfect for various electronic projects.