341-112-524-208

Heilind Number:EDA341-112-524-208
Manufacturer:EDAC
Manufacturer Number:341-112-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 112 positions, it offers ample connectivity options for your application. The copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, guarantee efficient and stable data transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for various environments and industrial settings. Its straight mount orientation simplifies installation, while its 3A amperage rating meets high-power requirements. Trust in the quality and performance of our Card Edge Connector to streamline your PCB connectivity needs.