341-112-555-203

Heilind Number:EDA341-112-555-203
Manufacturer:EDAC
Manufacturer Number:341-112-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-555-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and a total of 112 positions, this connector ensures seamless and efficient board-to-board connections. Crafted from robust Copper Alloy, the contacts guarantee reliable power delivery, rated for up to 3A. The precise .1-inch pitch and .14-inch row spacing allow for easy installation and maintenance. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector to meet your connectivity needs with precision and durability.