341-112-555-204

Heilind Number:EDA341-112-555-204
Manufacturer:EDAC
Manufacturer Number:341-112-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-555-204

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating, it provides reliable power transmission, while the Copper Alloy contacts guarantee optimal signal conductivity. Boasting two rows and 112 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.