341-112-555-207

Heilind Number:EDA341-112-555-207
Manufacturer:EDAC
Manufacturer Number:341-112-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row design and a total of 112 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .14 inches facilitate precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility, making it a valuable component in your electronic assembly projects. Trust in this Card Edge Connector to deliver optimal performance and durability, meeting the highest standards of quality and reliability.