341-112-555-208

Heilind Number:EDA341-112-555-208
Manufacturer:EDAC
Manufacturer Number:341-112-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 112 positions spread across 2 rows, this connector offers ample connectivity options. The Copper Alloy contacts guarantee reliable performance, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse application environments. Trust in this connector for efficient and secure board-to-board connections in your projects.