341-112-556-201

Heilind Number:EDA341-112-556-201
Manufacturer:EDAC
Manufacturer Number:341-112-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 112 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Whether for industrial machinery or consumer electronics, its straight mount orientation guarantees a secure fit. Upgrade your board-to-board connections with this essential component.