341-112-556-202

Heilind Number:EDA341-112-556-202
Manufacturer:EDAC
Manufacturer Number:341-112-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green color and a sleek, two-row layout, housing a total of 112 positions for versatile connection possibilities. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments, with a contact material of Copper Alloy for optimal conductivity. The .1-inch pitch and .14-inch row spacing offer efficient signal transmission, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Trust in its quality and efficiency to streamline your connectivity needs.