341-112-556-203

Heilind Number:EDA341-112-556-203
Manufacturer:EDAC
Manufacturer Number:341-112-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-556-203

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting usage. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch, this connector allows for seamless board-to-board connections with a total of 112 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure PCB connectivity in your projects.