341-112-556-204

Heilind Number:EDA341-112-556-204
Manufacturer:EDAC
Manufacturer Number:341-112-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-556-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and reliability. With two rows and a total of 112 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing enable precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Trust in its quality and performance to optimize your connectivity solutions.