341-112-556-208

Heilind Number:EDA341-112-556-208
Manufacturer:EDAC
Manufacturer Number:341-112-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission in various applications. Its two rows of Copper Alloy contacts, spaced at .1" pitch with .14" row spacing, provide efficient signal transfer across 112 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for secure and efficient board-to-board connections.