341-112-560-202

Heilind Number:EDA341-112-560-202
Manufacturer:EDAC
Manufacturer Number:341-112-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-560-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and a total of 112 positions, it offers ample space for seamless board-to-board connections. The contacts are crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating smoothly in a temperature range from -40 to 105 °C, it is suitable for various environments. Its .1-inch pitch and .14-inch row spacing provide efficient interconnection, while the straight mount orientation simplifies installation. Trust in this connector for efficient and durable PCB connections in your electronic projects.