341-112-560-203

Heilind Number:EDA341-112-560-203
Manufacturer:EDAC
Manufacturer Number:341-112-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a current rating of 3 A and two rows of Copper Alloy contacts, it offers robust power and signal transmission. The .1-inch pitch and .14-inch row spacing make it ideal for tight layouts, accommodating 112 positions for versatile connectivity. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability. Upgrade your board-to-board connections with this essential component.