341-112-560-204

Heilind Number:EDA341-112-560-204
Manufacturer:EDAC
Manufacturer Number:341-112-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-560-204

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a current rating of 3 A, it ensures reliable performance in demanding applications. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it offers seamless connectivity for up to 112 positions. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.