341-112-560-207

Heilind Number:EDA341-112-560-207
Manufacturer:EDAC
Manufacturer Number:341-112-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, the perfect solution for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity, it ensures reliable power transmission. The two-row configuration with copper alloy contact material offers superior conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Boasting 112 positions, it accommodates multiple connections with ease. Suitable for a wide range of applications, this connector guarantees stable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Upgrade your connectivity game with this essential component.