341-114-500-201

Heilind Number:EDA341-114-500-201
Manufacturer:EDAC
Manufacturer Number:341-114-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-500-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while the two rows of 114 positions each offer ample connectivity options. The .1 inch pitch and .14 inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.