341-114-520-201

Heilind Number:EDA341-114-520-201
Manufacturer:EDAC
Manufacturer Number:341-114-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Built for durability and reliability, this connector features a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring secure and stable connections. With a double-row design and a total of 114 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .14-inch row spacing allow for precise and efficient signal transmission. Designed for straight mounting orientation, it provides seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your PCB setup with this essential component for seamless data transfer and power delivery.