341-114-520-202

Heilind Number:EDA341-114-520-202
Manufacturer:EDAC
Manufacturer Number:341-114-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-520-202

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector, designed for seamless integration in your electronic projects. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures reliable performance but also adds a touch of visual appeal to your setup. Boasting a robust amperage rating of 3 A, it's perfect for handling moderate power loads with ease. The two rows of high-quality Copper Alloy contacts, spaced at a pitch of .1 inches and a row spacing of .14 inches, provide ample connectivity for up to 114 positions. Whether you're working on a personal DIY project or a professional electronic system, this connector's straight mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments, from chilly server rooms to hot industrial settings. Elevate your PCB connections with this essential component, a must-have in any engineer's toolkit.