341-114-520-203

Heilind Number:EDA341-114-520-203
Manufacturer:EDAC
Manufacturer Number:341-114-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a dual-row configuration and a total of 114 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide optimal signal integrity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your electronic projects. Trust in its 3A amperage rating and robust construction to deliver consistent performance. Explore our range of connectors for all your PCB assembly needs.