341-114-520-204

Heilind Number:EDA341-114-520-204
Manufacturer:EDAC
Manufacturer Number:341-114-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a 3 A amperage capacity, making it ideal for power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 114 positions each, and a pitch of .1 inches, it offers high-density connectivity for your PCBs. The straight mount orientation and compact design optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable operation even in extreme conditions. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.