341-114-520-207

Heilind Number:EDA341-114-520-207
Manufacturer:EDAC
Manufacturer Number:341-114-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-520-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed with precision, this connector features two rows of 114 positions each, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, you can count on precise alignment in your assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.