341-114-521-207

Heilind Number:EDA341-114-521-207
Manufacturer:EDAC
Manufacturer Number:341-114-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-521-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for secure installation. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch, it ensures seamless data transmission. The straight mount orientation and 114 positions offer versatility in your board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Elevate your electronic projects with this essential connector, a standout in our extensive range of PCB connectivity solutions.