341-114-521-208

Heilind Number:EDA341-114-521-208
Manufacturer:EDAC
Manufacturer Number:341-114-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green hue that adds a pop of color to your setup. This essential component is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any application. Featuring two rows for seamless integration, each contact is crafted from high-quality Copper Alloy for efficient conductivity. With a pitch of .1 inches and row spacing of .14 inches, you can expect precision in your connections. Offering a total of 114 positions, this connector is perfect for handling multiple inputs and outputs with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in any connector lineup. Elevate your connectivity game with this essential component, a standout in our extensive range of PCB connectors.