341-114-522-201

Heilind Number:EDA341-114-522-201
Manufacturer:EDAC
Manufacturer Number:341-114-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-522-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 114 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.