341-114-522-202

Heilind Number:EDA341-114-522-202
Manufacturer:EDAC
Manufacturer Number:341-114-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-522-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into circuit boards for optimal functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various operating conditions. This connector boasts two rows of Copper Alloy contacts, offering a total of 114 positions with a .1-inch pitch. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Ideal for use in PCB applications, this connector is a must-have for efficient board-to-board connections. Elevate your electronic projects with this essential component.