341-114-522-203

Heilind Number:EDA341-114-522-203
Manufacturer:EDAC
Manufacturer Number:341-114-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and accommodates a current of up to 3 A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With two rows and 114 contact positions, it offers seamless integration for your board-to-board connections. Crafted with Copper Alloy contacts and a pitch of .1 in, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component that guarantees durability and performance.