341-114-522-204

Heilind Number:EDA341-114-522-204
Manufacturer:EDAC
Manufacturer Number:341-114-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-522-204

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector, boasting a vibrant green hue that stands out on circuit boards. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, this connector ensures seamless data transmission. Its straight mount orientation and 114 available positions make it ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of projects in various industries. Upgrade your connectivity solutions with this essential component in the PCB Connectors category.