341-114-522-207

Heilind Number:EDA341-114-522-207
Manufacturer:EDAC
Manufacturer Number:341-114-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-522-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 114 positions, it offers ample space for seamless integration. The copper alloy contact material ensures reliable performance, supported by a 3A amperage rating. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a must-have component for any electronic project. Elevate your connectivity experience with this essential connector.