341-114-522-208

Heilind Number:EDA341-114-522-208
Manufacturer:EDAC
Manufacturer Number:341-114-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-522-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees secure and efficient electrical connections. Its dual-row design, with a pitch of .1 inches and row spacing of .14 inches, offers 114 positions for seamless integration. Perfect for board-to-board connections, its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and reliability.