341-114-524-201

Heilind Number:EDA341-114-524-201
Manufacturer:EDAC
Manufacturer Number:341-114-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts high performance with a 3A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With two rows and 114 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.