341-114-555-201

Heilind Number:EDA341-114-555-201
Manufacturer:EDAC
Manufacturer Number:341-114-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-555-201

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for efficient power transfer, it offers a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .14 inches between rows, it ensures reliable and precise connections. Perfect for board-to-board PCB setups, this connector accommodates 114 positions with a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Upgrade your connectivity solutions with this essential component.