341-114-555-202

Heilind Number:EDA341-114-555-202
Manufacturer:EDAC
Manufacturer Number:341-114-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also guarantees efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety. With two rows of copper alloy contacts, totaling 114 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade to this reliable and versatile component to streamline your board-to-board PCB connections.