341-114-555-207

Heilind Number:EDA341-114-555-207
Manufacturer:EDAC
Manufacturer Number:341-114-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-555-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal conductivity, it features Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and a total of 114 positions, this connector offers ample connectivity for your electronic devices. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. The straight mount orientation simplifies installation, making it a versatile choice for various applications. Elevate your connectivity solutions with this essential component.