341-114-556-201

Heilind Number:EDA341-114-556-201
Manufacturer:EDAC
Manufacturer Number:341-114-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage capacity, it ensures reliable power transmission. The dual-row layout with 114 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .1 inches and row spacing of .14 inches, it provides a precise and secure fit. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this connector for seamless board-to-board connections in your projects.