341-114-556-202

Heilind Number:EDA341-114-556-202
Manufacturer:EDAC
Manufacturer Number:341-114-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-556-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only offers functionality but also adds a pop of color to your PCB layout. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe performance. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, provide a total of 114 positions for seamless board-to-board connections. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for use in various environments.Upgrade your device with this essential component that guarantees efficient and secure interconnection.