341-114-556-207

Heilind Number:EDA341-114-556-207
Manufacturer:EDAC
Manufacturer Number:341-114-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of visual appeal but also offers a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows and 114 positions, it provides ample space for seamless PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch of .1 inch and row spacing of .14 inch facilitate easy installation. Designed for straight mount orientation, it offers versatility in various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.