341-114-556-208

Heilind Number:EDA341-114-556-208
Manufacturer:EDAC
Manufacturer Number:341-114-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-556-208

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a 3 A amperage rating and Copper Alloy contacts, it ensures reliable power and signal transmission. The 2-row configuration with 114 positions offers ample connectivity options, perfect for complex circuitry. Boasting a .1-inch pitch and .14-inch row spacing, it facilitates precise alignment and assembly. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for applications in the industrial, commercial, and consumer electronics sectors, this Card Edge Connector is a must-have component for your PCB projects. Elevate your connectivity game with this essential connector.