341-114-560-201

Heilind Number:EDA341-114-560-201
Manufacturer:EDAC
Manufacturer Number:341-114-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-560-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. Boasting a 3A amperage, it guarantees efficient power transmission. With two rows and 114 positions, it allows for versatile connections on your PCB. The copper alloy contact material and .1 inch pitch ensure secure and stable contact, while the .14 inch row spacing offers optimal board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is engineered for reliable performance in diverse environments. Perfect for various applications in industries such as electronics, telecommunications, and automotive, it is a vital component for achieving seamless connectivity in your projects. Elevate your design with this essential Card Edge Connector.