341-114-560-202

Heilind Number:EDA341-114-560-202
Manufacturer:EDAC
Manufacturer Number:341-114-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-560-202

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant green color adds a touch of visual distinction, while its robust construction ensures durability. With a current rating of 3 A, it offers reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring two rows with a total of 114 positions, this connector facilitates efficient data transfer on PCBs. Crafted from Copper Alloy, the contacts ensure low electrical resistance and optimal signal integrity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is achieved during assembly. Suitable for a wide range of applications, from telecommunications to industrial machinery, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.