341-114-560-203

Heilind Number:EDA341-114-560-203
Manufacturer:EDAC
Manufacturer Number:341-114-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing, along with 114 positions, ensure seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Perfect for various applications, it's a must-have in your connector arsenal.