341-114-560-208

Heilind Number:EDA341-114-560-208
Manufacturer:EDAC
Manufacturer Number:341-114-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-114-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-114-560-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts high-performance capabilities, with a 3A amperage rating for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 114 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal integrity. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it effortlessly integrates into your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this indispensable connector, a must-have in any electronic project.