341-116-520-201

Heilind Number:EDA341-116-520-201
Manufacturer:EDAC
Manufacturer Number:341-116-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. With two rows of 116 copper alloy contacts, it offers seamless data transfer with a pitch of .1 inch and row spacing of .14 inch. Designed for straight mount orientation, it guarantees secure attachment for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component in the PCB Connectors category.