341-116-520-202

Heilind Number:EDA341-116-520-202
Manufacturer:EDAC
Manufacturer Number:341-116-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board linking. With a vibrant green color that stands out, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 116 positions with a precise pitch of .1 inches. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for a range of electronic projects, this connector is a must-have for any professional or DIY enthusiast. Elevate your PCB connectivity with this essential component.