341-116-520-203

Heilind Number:EDA341-116-520-203
Manufacturer:EDAC
Manufacturer Number:341-116-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-520-203

Detailed Description

Enhance your board-to-board PCB connections with this essential Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 116 positions each, this connector boasts a pitch of .1 inches and row spacing of .14 inches, facilitating seamless connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity while supporting an amperage of 3A. Whether for professional or personal projects, its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility and peace of mind. Upgrade your PCB setups with this high-quality connector, a must-have in any tech enthusiast's toolkit.