341-116-520-204

Heilind Number:EDA341-116-520-204
Manufacturer:EDAC
Manufacturer Number:341-116-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. With a sleek green design, it not only stands out visually but also offers reliable functionality. Boasting a 3 A amperage capacity, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. Featuring two rows and 116 positions, it facilitates seamless connections on your PCB. The copper alloy contact material and .1-inch pitch further enhance its conductivity. Designed for straight mounting orientation, it's easy to install for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality and make seamless board-to-board connections with ease.