341-116-520-208

Heilind Number:EDA341-116-520-208
Manufacturer:EDAC
Manufacturer Number:341-116-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and safety in operation. With two rows and 116 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material provides excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Trust in its quality for optimal performance and durability.