341-116-521-201

Heilind Number:EDA341-116-521-201
Manufacturer:EDAC
Manufacturer Number:341-116-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of Copper Alloy, this connector ensures reliable power transmission with an amperage of 3A. Its 2-row configuration and pitch of .1 inch provide ample connectivity options, while the 116 positions cater to diverse PCB requirements. The straight mount orientation and row spacing of .14 inch offer easy installation on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component for seamless data and power transmission.