341-116-521-202

Heilind Number:EDA341-116-521-202
Manufacturer:EDAC
Manufacturer Number:341-116-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-521-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, designed for precision and durability. This green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 116 positions each, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient power transmission with a low amperage of 3 A. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for seamless integration onto your circuit boards. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Trust in our Card Edge Connector for superior quality and performance in your PCB applications.