341-116-521-203

Heilind Number:EDA341-116-521-203
Manufacturer:EDAC
Manufacturer Number:341-116-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 116 positions, it offers ample space for precise connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for secure attachment to your PCB. Suitable for a wide range of applications, this connector guarantees a stable and efficient connection, even in harsh environments thanks to its operating temperature range of -40 to 105°C. Upgrade your devices with this essential component for seamless data transmission and power delivery.