341-116-521-204

Heilind Number:EDA341-116-521-204
Manufacturer:EDAC
Manufacturer Number:341-116-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-521-204

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 116 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and a row spacing of .14 inch, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures efficient power transmission. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.